Part Details for 195D686X9016R2T by Vishay Intertechnologies
Overview of 195D686X9016R2T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D686X9016R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D686X9016R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 195D686X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9680 / $6.3112 | Buy Now |
DISTI #
74-195D686X9016R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 16volts 10% R case Conformal RoHS: Compliant | 600 |
|
$4.8700 / $8.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$4.7200 | Buy Now |
DISTI #
195D686X9016R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric] - Tape and Reel (Alt: 195D686X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9680 / $6.3112 | Buy Now |
DISTI #
195D686X9016R2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 16 V, � 10%, -55 �C, 125 �C, 2423 [6260-38 Metric] (Alt: 195D686X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 195D686X9016R2T
195D686X9016R2T CAD Models
195D686X9016R2T Part Data Attributes:
|
195D686X9016R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
195D686X9016R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0102 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 195D686X9016R2T
This table gives cross-reference parts and alternative options found for 195D686X9016R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D686X9016R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R686K016LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D686X9016R2T vs T95R686K016LSSL |
T95R686K016ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D686X9016R2T vs T95R686K016ESAL |
T95R686K016CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D686X9016R2T vs T95R686K016CSAL |
T95R686K016HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D686X9016R2T vs T95R686K016HSSL |
T95R686K016HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D686X9016R2T vs T95R686K016HSAL |
T95R686K016LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D686X9016R2T vs T95R686K016LSAL |