Part Details for 1967142 by Phoenix Contact
Overview of 1967142 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1967142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967142-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4800 | Buy Now |
DISTI #
651-1967142
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 0 |
|
$15.4800 | Order Now |
DISTI #
71783734
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 10 Position | Phoenix Contact 1967142 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0600 / $21.5200 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.81 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$15.1400 / $21.5000 | Buy Now |
DISTI #
1967142
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$15.3200 | Buy Now |
DISTI #
000000000003478781
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$17.5700 / $18.2200 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.81 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$15.1400 / $21.5000 | Buy Now |
Part Details for 1967142
1967142 CAD Models
1967142 Part Data Attributes
|
1967142
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1967142
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1967142
This table gives cross-reference parts and alternative options found for 1967142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1967142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1741885 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967142 vs 1741885 |
FK-MCP1,5/10-ST-3,81CRWHBDCN3 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1967142 vs FK-MCP1,5/10-ST-3,81CRWHBDCN3 |
1748053 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967142 vs 1748053 |
1966172 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967142 vs 1966172 |
1701261 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1967142 vs 1701261 |
FK-MCP1,5/10-ST-3,81CRWHBDC-2 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1967142 vs FK-MCP1,5/10-ST-3,81CRWHBDC-2 |
FMC1,5/10-ST-3,81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967142 vs FMC1,5/10-ST-3,81 |
1972108 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1967142 vs 1972108 |
1725211 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967142 vs 1725211 |
FK-MCP1,5/10-ST-3,81CRWHBDCN4 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1967142 vs FK-MCP1,5/10-ST-3,81CRWHBDCN4 |