Part Details for 197-015-113L001 by NorComp
Overview of 197-015-113L001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 197-015-113L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5803
|
Newark | Hd D Sub Connector, Plug, 15Pos, Gender:Plug, Product Range:197 M Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Through Hole, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Norcomp 197-015-113L001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.6500 | Buy Now |
DISTI #
197-015-113L001-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0118 | Buy Now |
DISTI #
636-197-015-113L001
|
Mouser Electronics | D-Sub Standard Connectors VERT 15POS ML Steel RoHS: Compliant | 0 |
|
$1.9100 / $3.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.8500 | Buy Now |
Part Details for 197-015-113L001
197-015-113L001 CAD Models
197-015-113L001 Part Data Attributes
|
197-015-113L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
197-015-113L001
NorComp
CONN DB15 MALE VERT MACH LP HD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.496 inch | |
Body Depth | 0.216 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.090 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |