There are no models available for this part yet.
Overview of 19710255 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 19710255 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K6749
|
Newark | Panel Mount Indicator, Led, 19Mm, Green, 12V, Led Color:Green, Operating Voltage:12V, Mounting Hole Dia:19Mm, Forward Current If:14Ma, Luminous Intensity:1.2Cd, Ip/Nema Rating:Ip67, Product Range:-, Bulb Size:10Mm, Colour:Green Rohs Compliant: Yes |Cml Innovative Technologies 19710255 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 | Buy Now | |
DISTI #
70462946
|
RS | Panel Mount Indicator 19mm flat lens 12VAC/DC green | CML Innovative Technologies 19710255 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 / $11.3100 | RFQ | |
DISTI #
19710255
|
TME | Indicator: LED, 12VDC, 12VAC, Ø19mm Min Qty: 1 | 0 |
|
$6.6300 / $7.8800 | RFQ |
CAD Models for 19710255 by CML Innovative Technologies
Part Data Attributes for 19710255 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.014 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
1200.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
10 mm
|
Surface Mount
|
NO
|
T-code
|
T-4
|
Alternate Parts for 19710255
This table gives cross-reference parts and alternative options found for 19710255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19710255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19380255M | Single Color LED, Green, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19380255M |
19701255 | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19701255 |
19371255M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19371255M |
19372255M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19372255M |
19381255M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19381255M |
19390355M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19390355M |
19370355M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19370355M |
19382255M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19382255M |
19390255M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19390255M |
19380355M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19710255 vs 19380355M |