Part Details for 1971035W by CML Innovative Technologies
Overview of 1971035W by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1971035W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6751
|
Newark | Panel Mount Indicator, Led, 19Mm, White, 24V, Led Color:White, Operating Voltage:24V, Mounting Hole Dia:19Mm, Forward Current If:14Ma, Luminous Intensity:650Mcd, Ip/Nema Rating:Ip67, Product Range:-, Bulb Size:10Mm, Colour:White Rohs Compliant: Yes |Cml Innovative Technologies 1971035W Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $16.2000 | Buy Now |
DISTI #
70462968
|
RS | Panel Mount Indicator 19mm flat lens 24VAC/DC white | CML Innovative Technologies 1971035W RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 / $15.9000 | RFQ |
DISTI #
1971035W
|
TME | Indicator: LED, 24VDC, 24VAC, Ø19mm Min Qty: 1 | 0 |
|
$6.2500 / $7.5600 | RFQ |
Part Details for 1971035W
1971035W CAD Models
1971035W Part Data Attributes
|
1971035W
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1971035W
CML Innovative Technologies
Single Color LED, White, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |