1974023W
CML Innovative Technologies
Description: Single Color LED, White, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2

Overview of 1974023W by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1974023W by CML Innovative Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1974023W
TME Indicator: LED, 230VAC, Ø19mm Min Qty: 1 0
  • 1 $8.3000
  • 10 $7.7800
  • 50 $7.2600
  • 100 $6.9500
$6.9500 / $8.3000 RFQ

CAD Models for 1974023W by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1974023W by CML Innovative Technologies

1974023W
CML Innovative Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
WHITE
Configuration
SINGLE
Lens Type
DIFFUSED
Luminous Intensity-Nom
135.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.5 mm
Packing Method
BULK
Shape
ROUND
Size
10 mm
Surface Mount
NO
T-code
T-4
Want to compare parts?
  1. 1974023W
    CML Innovative Technologies
    Single Color LED, White, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for 1974023W

This table gives cross-reference parts and alternative options found for 1974023W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1974023W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1940123W Single Color LED, White, Diffused, T-4, 10mm, CML Innovative Technologies 1974023W vs 1940123W

Related Parts for 1974023W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1974023W by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1974023W by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 1974023W would you like to use for your alert(s)?
  • Please alert me when 1974023W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1974023W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1974023W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1974023W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1974023W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1974023W by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: