Part Details for 1977162-5 by TE Connectivity
Overview of 1977162-5 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977162-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7551
|
Newark | 05 Mte Hdr Srra Smt.100Cl W/O Rohs Compliant: Yes |Te Connectivity 1977162-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.9900 | Buy Now |
DISTI #
98X1010
|
Newark | 05 Mte Hdr Srra Smt.100Cl W/O |Te Connectivity 1977162-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.0400 | Buy Now |
DISTI #
1977162-5-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.54MM Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9382 | Buy Now |
DISTI #
1977162-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 1977162-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4049 / $3.8443 | Buy Now |
DISTI #
571-1977162-5
|
Mouser Electronics | Headers & Wire Housings 05 MTE HDR SRRA SMT.100CL w/o RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
DISTI #
72047671
|
RS | Connector, AMPMODU, 05 Mte Hdr Srra Smt.100Cl W/O | TE Connectivity 1977162-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 / $4.1400 | RFQ |
|
Future Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.7100 / $3.8300 | Buy Now |
DISTI #
AMP1977162-5
|
Heilind Electronics | 05 MTE HDR SRRA SMT.100CL W/O | Americas - 0 in Stock |
|
$4.0381 / $4.0984 | Buy Now |
|
Onlinecomponents.com | 05 MTE HDR SRRA SMT.100CL w/o RoHS: Compliant | 0 |
|
$3.4100 / $9.3400 | Buy Now |
DISTI #
1977162-5
|
TTI | Headers & Wire Housings 05 MTE HDR SRRA SMT.100CL w/o RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$3.4800 / $3.8400 | Buy Now |
Part Details for 1977162-5
1977162-5 CAD Models
1977162-5 Part Data Attributes:
|
1977162-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977162-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.262 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 400000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1977162-5
This table gives cross-reference parts and alternative options found for 1977162-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977162-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RGBET05LF | Board Connector | Amphenol FCi | 1977162-5 vs 77311RGBET05LF |
77311R4BHT05LF | Board Connector | Amphenol FCi | 1977162-5 vs 77311R4BHT05LF |
77311RGBCT05LF | Board Connector | Amphenol FCi | 1977162-5 vs 77311RGBCT05LF |
77311R8BGT05LF | Board Connector | Amphenol FCi | 1977162-5 vs 77311R8BGT05LF |
77311R4BBT05LF | Board Connector | Amphenol FCi | 1977162-5 vs 77311R4BBT05LF |
1775316-5 | HPI.,2.5MM PITCH,R/A,SMT TYPE,5POS | TE Connectivity | 1977162-5 vs 1775316-5 |
77311RGBBT05LF | Board Connector | Amphenol FCi | 1977162-5 vs 77311RGBBT05LF |
2502P050000 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | 1977162-5 vs 2502P050000 |
BH-S-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 1977162-5 vs BH-S-5 |
77311R1BBT05LF | Board Connector | Amphenol FCi | 1977162-5 vs 77311R1BBT05LF |