-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1981284-4) SEMI-HARD TRAY DDR2 SODIMM 9.2H STD AMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4592
|
Newark | Memory Socket, So-Dimm, 200 Position, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 1981284-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8200 | Buy Now |
DISTI #
76AC2497
|
Newark | Semi-Hard Tray Ddr2 Sodimm 9.2H Std Amc |Amp Te Connectivity 1981284-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $26.9100 | Buy Now |
DISTI #
A97915-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
381 In Stock |
|
$18.6061 / $26.4400 | Buy Now |
DISTI #
1981284-4
|
Avnet Americas | Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts - Trays (Alt: 1981284-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$16.3442 / $19.6684 | Buy Now |
DISTI #
571-1981284-4
|
Mouser Electronics | DIMM Connectors DDR2 SODIMM 9.2mm STANDARD RoHS: Compliant | 0 |
|
$19.7900 | Order Now |
DISTI #
V36:1790_11841348
|
Arrow Electronics | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Americas - 26 |
|
$16.6100 / $20.9100 | Buy Now |
|
Future Electronics | MC Series 200 Position SODIMM Right Angle Surface Mount DIMM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 20 Container: Tray | 0Tray |
|
$17.8900 | Buy Now |
DISTI #
AMP1981284-4
|
Heilind Electronics | SEMI-HARD TRAY DDR2 SODIMM 9.2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SEMI-HARD TRAY DDR2 SODIMM 9.2H STD AMC RoHS: Compliant |
40 In Stock |
|
$18.4200 / $24.3800 | Buy Now |
DISTI #
73552879
|
Verical | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box/Tray Min Qty: 3 Package Multiple: 1 Date Code: 2127 | Americas - 38 |
|
$32.0789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1981284-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981284-4
TE Connectivity
(1981284-4) SEMI-HARD TRAY DDR2 SODIMM 9.2H STD AMC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.389 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1981284-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1981284-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-452ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1981284-4 vs 59354-452ABRLF |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1981284-4 vs 1N4148W |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 1981284-4 vs JANTX1N4148UR-1 |
1746540-4 | SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH | TE Connectivity | 1981284-4 vs 1746540-4 |
JAN1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1981284-4 vs JAN1N4148UR-1 |
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 1981284-4 vs 1N4148WT |
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1981284-4 vs 59354-252ABRLF |
59354-152ASRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1981284-4 vs 59354-152ASRLF |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1981284-4 vs 59354-352FBRLF |
LL4148-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1981284-4 vs LL4148-13 |