-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0618
|
Newark | Power To The Board Flushed Power Cable Plug W/O |Amp Te Connectivity 1982299-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$1.3500 | Buy Now |
DISTI #
A118323-ND
|
DigiKey | CONN HSG RCPT 2POS 7.80MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1415 In Stock |
|
$1.0213 / $1.7400 | Buy Now |
DISTI #
1982299-6
|
Avnet Americas | ELCON MINI 2P CABLE CONN,W/O ,FLUSHED - Trays (Alt: 1982299-6) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 5 Weeks, 2 Days Container: Tray | 0 |
|
$0.9646 / $1.0890 | Buy Now |
DISTI #
571-1982299-6
|
Mouser Electronics | Power to the Board FLUSHED POWER CABLE PLUG W/O CODNG CONT RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
73774786
|
RS | ELCON MINI 2P CABLE CONN, W/O ,FLUSHED, Rectangular Power Connectors | TE Connectivity 1982299-6 Min Qty: 1950 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1950 Container: Tray | 0Tray |
|
$0.9160 | Buy Now |
DISTI #
AMP1982299-6
|
Heilind Electronics | ELCON MINI 2P CABLE CONN,W/O , | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power SKT 2 POS 7.8mm ST Cable Mount 2 Terminal 1 Port Tray RoHS: Compliant |
169 Partner Stock |
|
$0.8980 / $1.5600 | Buy Now |
DISTI #
1982299-6
|
TTI | Power to the Board FLUSHED POWER CABLE PLUG W/O CODNG CONT Min Qty: 1950 Package Multiple: 1950 Container: Tray | Americas - 0 |
|
$0.9000 / $1.0900 | Buy Now |
DISTI #
1982299-6
|
Avnet Americas | ELCON MINI 2P CABLE CONN,W/O ,FLUSHED - Trays (Alt: 1982299-6) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 5 Weeks, 2 Days Container: Tray | 0 |
|
$0.9646 / $1.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1982299-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982299-6
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.313 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.307 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 76.2u inch | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 7.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG | |
Withdrawl Force-Min | 2.0016 N |
This table gives cross-reference parts and alternative options found for 1982299-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1982299-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1982299-1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1982299-6 vs 1982299-1 |
1982299-3 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1982299-6 vs 1982299-3 |