-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5111
|
Newark | Power To The Board Elcon Mini 2P Cable Conn |Amp Te Connectivity 1982299-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.2700 | Buy Now |
DISTI #
1982299-3-ND
|
DigiKey | CONN RCPT HSG 2POS 7.80MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1510 In Stock |
|
$1.0890 / $1.8000 | Buy Now |
DISTI #
1982299-3
|
Avnet Americas | Conn Power SKT 2 POS 7.8mm ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 1982299-3) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 5 Weeks, 6 Days Container: Bulk | 18275 Factory Stock |
|
$0.9978 / $1.1265 | Buy Now |
DISTI #
571-1982299-3
|
Mouser Electronics | Power to the Board ELCON MINI 2P CABLE CONN RoHS: Compliant | 4357 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
73774784
|
RS | ELCON MINI 2P CABLE CONN, WITH CODING(B), Rectangular Power Connectors | TE Connectivity 1982299-3 Min Qty: 1950 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | ELCON MINI 2P CABLE CONN,WITH CODING(B) RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1950 Container: Tray | 0Tray |
|
$1.0200 | Buy Now |
DISTI #
AMP1982299-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0650 / $1.2010 | Buy Now | |
|
Onlinecomponents.com | ELCON MINI 2P CABLE CONN,WITH CODING(B) RoHS: Compliant |
1346 In Stock |
|
$1.0400 / $1.7300 | Buy Now |
DISTI #
73588167
|
Verical | Conn Wire to Board SKT 2Power POS 7.8mm Crimp ST Top Entry Cable Mount Tray RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 | Americas - 17550 |
|
$1.1023 / $1.3412 | Buy Now |
DISTI #
51525788
|
Verical | Conn Wire to Board SKT 2Power POS 7.8mm Crimp ST Top Entry Cable Mount Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1814 | Americas - 1325 |
|
$1.6347 / $2.2914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1982299-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982299-3
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.307 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 76.2u inch | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 7.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
This table gives cross-reference parts and alternative options found for 1982299-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1982299-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1982299-6 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1982299-3 vs 1982299-6 |
2246068-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1982299-3 vs 2246068-2 |