Part Details for 1987672-1 by TE Connectivity
Results Overview of 1987672-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1987672-1 Information
1987672-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1987672-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4302223
|
Farnell | MODULAR CONN, 45 DEG RJ45 JACK, 8P8C RoHS: Compliant Min Qty: 6 Lead time: 1 Weeks, 2 Days Container: Each | 729 |
|
$23.1298 / $24.6064 | Buy Now |
|
DISTI #
1987672-1
|
Avnet Americas | AMP1987672-1 - Trays (Alt: 1987672-1) COO: Poland RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
1987672-1
|
Avnet Americas | AMP1987672-1 - Trays (Alt: 1987672-1) COO: Poland RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
72011198
|
RS | CONNECTOR, IP20 FRAME CAT5 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9900 / $17.3800 | RFQ |
|
|
Onlinecomponents.com | ASSY, FRAME, RJ45 CONN IP20, CAT5 ASSY, RAHMEN RJ45 CONN IP20, CAT5 RoHS: Compliant |
808 Partner Stock |
|
$10.7700 / $13.7800 | Buy Now |
|
DISTI #
27542483
|
Verical | Connector Accessories Frame Kit Straight Polybutylene Terephthalate Black Package RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 759 |
|
$13.3600 / $14.1400 | Buy Now |
|
DISTI #
69713079
|
Verical | Connector Accessories Frame Kit Straight Polybutylene Terephthalate Black Package RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 49 |
|
$13.3600 / $14.1400 | Buy Now |
|
DISTI #
19876721-TEC
|
TME | Connector: RJ45 Min Qty: 6 | 103 |
|
$14.6769 / $17.2693 | Buy Now |
|
|
Powell Electronics | Modular Connectors / Ethernet Connectors Min Qty: 5 | 533 |
|
$13.4400 / $14.2300 | Buy Now |
|
DISTI #
000000000005364042
|
Sager | Modular Connectors / Ethernet Connectors RJ45 SFP Cages | 0 |
|
Buy Now |
Part Details for 1987672-1
1987672-1 CAD Models
1987672-1 Part Data Attributes
1987672-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1987672-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as rail, aerospace, and industrial equipment.
-
The operating temperature range for the 1987672-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to note that the temperature range may vary depending on the specific application and environmental conditions.
-
Yes, the 1987672-1 connector is designed to operate in harsh environments. It has a sealed construction that provides protection against moisture, dust, and other contaminants. Additionally, the connector's materials are resistant to corrosion and can withstand exposure to various chemicals.
-
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 1987672-1 connector. However, it's essential to ensure that the wire size is compatible with the connector's terminal design and that the wire can withstand the maximum current rating of the connector.