Part Details for 199D476X9016E1B1E3 by Vishay Sprague
Overview of 199D476X9016E1B1E3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 199D476X9016E1B1E3
199D476X9016E1B1E3 CAD Models
199D476X9016E1B1E3 Part Data Attributes
|
199D476X9016E1B1E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D476X9016E1B1E3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 199D476X9016E1B1E3
This table gives cross-reference parts and alternative options found for 199D476X9016E1B1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D476X9016E1B1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP476K16FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 199D476X9016E1B1E3 vs TAP476K16FCS |
TAP476K16DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 199D476X9016E1B1E3 vs TAP476K16DCS |
RCDD10K476K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D476X9016E1B1E3 vs RCDD10K476K016A |
TRD20-476-K016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D476X9016E1B1E3 vs TRD20-476-K016A |
RCDD10476K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D476X9016E1B1E3 vs RCDD10476K016A |
TRD25-476-K016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 199D476X9016E1B1E3 vs TRD25-476-K016B |
RCDD10476K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 199D476X9016E1B1E3 vs RCDD10476K016B |
TDR1CJ476KAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 199D476X9016E1B1E3 vs TDR1CJ476KAA |
TEP476K016DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 199D476X9016E1B1E3 vs TEP476K016DTW |
199D476X9016E6V | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D476X9016E1B1E3 vs 199D476X9016E6V |