Part Details for 199ABX-9 by Schneider Electric Relays
Overview of 199ABX-9 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199ABX-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pwr Ry, Spst-no, Mag Blwout, 40A, 120VAC | Schneider Electric 199ABX9 RoHS: Compliant |
16 In Stock |
|
$48.2800 / $90.0600 | Buy Now |
|
Master Electronics | Pwr Ry, Spst-no, Mag Blwout, 40A, 120VAC | Schneider Electric 199ABX9 RoHS: Compliant |
16 In Stock |
|
$48.2800 / $90.0600 | Buy Now |