Part Details for 199ADBX-4 by Schneider Electric Relays
Overview of 199ADBX-4 by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199ADBX-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185062
|
RS | Relay, E-Mech, Power, SPST-NO-DM, Cur-Rtg 40A, Ctrl-V 120AC, Vol-Rtg 277/28AC/DC | Schneider Electric/Legacy Relays 199ADBX-4 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$24.4500 / $48.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$24.4500 / $48.4100 | Buy Now |