There are no models available for this part yet.
Overview of 199APX-15 by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 199APX-15 by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70185334
|
RS | Relay, Open Style Power, DPDT, Cur-Rtg 50 A, Ctrl-V 240 VAC, Screw Terminals | Schneider Electric/Legacy Relays 199APX-15 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$75.2300 | RFQ | |
Onlinecomponents.com | Electromechanical Relay 240VAC 1.04KOhm 50A DPDT (79.2x63.5x58.67)mm Power Relay RoHS: Compliant |
24 In Stock 60 Factory Stock |
|
$55.7800 / $73.6000 | Buy Now | ||
Master Electronics | Electromechanical Relay 240VAC 1.04KOhm 50A DPDT (79.2x63.5x58.67)mm Power Relay RoHS: Compliant |
24 In Stock 60 Factory Stock |
|
$55.7800 / $73.6000 | Buy Now |