There are no models available for this part yet.
Overview of 199APX-342W/LUGS by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11SLPS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-014 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 14ft | |
MP-5FRJ45SLPS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45SLPS-002 Flat Silver Satin Modular Cables Plug to Spade Lug, RJ45 (8 conductors) 2ft |
Price & Stock for 199APX-342W/LUGS by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2600 / $57.1000 | Buy Now |