There are no models available for this part yet.
Overview of 199AX-15 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 199AX-15 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56F972
|
Newark | Relay, Dpdt, 300Vac, 28Vdc, 40A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:40A, Product Range:W199 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric/legacy Relay 199AX-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$53.0600 / $70.7500 | Buy Now | |
DISTI #
528-199AX15-M
|
Mouser Electronics | Industrial Relays Open Style Power Rly DPDT, 40 A RoHS: Compliant | 0 |
|
$49.9100 / $67.9800 | Order Now |
CAD Models for 199AX-15 by Schneider Electric
Part Data Attributes for 199AX-15 by Schneider Electric
199AX-15
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
199AX-15Schneider ElectricVS
-