Part Details for 199AX-9 by Schneider Electric
Overview of 199AX-9 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199AX-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F950
|
Newark | Relay, Dpst-No, 300Vac, 28Vdc, 40A, Contact Configuration:Dpst-No, Coil Voltage:120Vac, Contact Current:40A, Product Range:W199 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric/legacy Relay 199AX-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$40.7400 / $54.3100 | Buy Now |
DISTI #
528-199AX9-M
|
Mouser Electronics | Industrial Relays Open Style Power Rly DPST-NO, 40 A RoHS: Compliant | 4 |
|
$41.3800 / $55.0100 | Buy Now |
|
Future Electronics | W199 Series 40 A DPST 120 VAC Panel Mount Open Style Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$79.7300 | Buy Now |
Part Details for 199AX-9
199AX-9 CAD Models
199AX-9 Part Data Attributes
|
199AX-9
Schneider Electric
Buy Now
|
Compare Parts:
199AX-9
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |