Part Details for 199D126X9020D2V1 by Vishay Intertechnologies
Overview of 199D126X9020D2V1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D126X9020D2V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C6014
|
Newark | 199D, 12 F, +/-10 %, 20 V, D-Size Radial Rohs Compliant: No |Vishay 199D126X9020D2V1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $0.8960 | Buy Now |
DISTI #
199D126X9020D2V1
|
Avnet Americas | 199D126X9020D2V1 - Bulk (Alt: 199D126X9020D2V1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6288 / $0.7092 | Buy Now |
DISTI #
74-199D126X9020D2V1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 12uF 20volts 10% D case Radial RoHS: Not Compliant | 0 |
|
$0.7140 / $1.7300 | Order Now |