Part Details for 199D226X9035E6V1 by Vishay Sprague
Overview of 199D226X9035E6V1 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D226X9035E6V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D226X9035E6V1-ND
|
DigiKey | CAP TANT 22UF 10% 35V RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
227 In Stock |
|
$2.1537 / $4.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 37 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 14 |
|
$1.8000 / $3.6000 | Buy Now |
|
New Advantage Corporation | 199D Series 22 uF �10% 35 V LS=5.08mm Radial Electrolyte Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.1200 / $2.2700 | Buy Now |
Part Details for 199D226X9035E6V1
199D226X9035E6V1 CAD Models
199D226X9035E6V1 Part Data Attributes:
|
199D226X9035E6V1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D226X9035E6V1
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 12.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
Alternate Parts for 199D226X9035E6V1
This table gives cross-reference parts and alternative options found for 199D226X9035E6V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D226X9035E6V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D226X9035E6B1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D226X9035E6V1 vs 199D226X9035E6B1E3 |
199D226X9035E6A1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D226X9035E6V1 vs 199D226X9035E6A1E3 |
199D226X9035E6A1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D226X9035E6V1 vs 199D226X9035E6A1 |
199D226X9035E6B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D226X9035E6V1 vs 199D226X9035E6B1 |