Part Details for 199D334X9035A1V1E3 by Vishay Sprague
Overview of 199D334X9035A1V1E3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D334X9035A1V1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1216-ND
|
DigiKey | CAP TANT 0.33UF 10% 35V RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
957 In Stock |
|
$0.4566 / $1.3300 | Buy Now |
DISTI #
70212742
|
RS | Capacitor, Tantalum, Cap 0.33 uF, Tol 10%, Vol-Rtg 35 VDC, Radial, Case A | Sprague / Vishay 199D334X9035A1V1E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$0.8500 / $1.1300 | Buy Now |
Part Details for 199D334X9035A1V1E3
199D334X9035A1V1E3 CAD Models
199D334X9035A1V1E3 Part Data Attributes:
|
199D334X9035A1V1E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
199D334X9035A1V1E3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 4.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |
Alternate Parts for 199D334X9035A1V1E3
This table gives cross-reference parts and alternative options found for 199D334X9035A1V1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D334X9035A1V1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D334X9035AXV1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035AXV1 |
199D334X9035A7V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035A7V1E3 |
199D334X9035A2B1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035A2B1E3 |
199D334X9035AXB1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035AXB1 |
199D334X9035AXV1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035AXV1E3 |
199D334X9035A7V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035A7V1 |
199D334X9035A1V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035A1V1 |
199D334X9035AZV1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035AZV1 |
199D334X9035A6V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035A6V1 |
199D334X9035AXB1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D334X9035A1V1E3 vs 199D334X9035AXB1E3 |