199D475X9035C1V1
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 199D475X9035C1V1 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 199D475X9035C1V1 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 199D475X9035C1V1-ND
DigiKey CAP TANT 4.7UF 10% 35V RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 490
In Stock
  • 1 $2.0100
  • 10 $1.2830
  • 50 $0.9910
  • 100 $0.8999
  • 500 $0.7445
  • 1,000 $0.6959
  • 2,500 $0.6443
  • 5,000 $0.6130
$0.6130 / $2.0100 Buy Now

CAD Models for 199D475X9035C1V1 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 199D475X9035C1V1 by Vishay Sprague

199D475X9035C1V1
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2222
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Height
9.14 mm
JESD-609 Code
e0
Leakage Current
0.0015 mA
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. 199D475X9035C1V1
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 199D475X9035C1V1

This table gives cross-reference parts and alternative options found for 199D475X9035C1V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D475X9035C1V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
199D475X9035C5B1E3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague 199D475X9035C1V1 vs 199D475X9035C5B1E3
199D475X9035C2A1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D475X9035C1V1 vs 199D475X9035C2A1
199D475X9035C9V1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D475X9035C1V1 vs 199D475X9035C9V1
199D475X9035C2B1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D475X9035C1V1 vs 199D475X9035C2B1
199D475X9035C6V1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D475X9035C1V1 vs 199D475X9035C6V1
199D475X9035C2V1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D475X9035C1V1 vs 199D475X9035C2V1
199D475X9035CZB1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D475X9035C1V1 vs 199D475X9035CZB1
199D475X9035CXV1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D475X9035C1V1 vs 199D475X9035CXV1
199D475X9035CZV1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D475X9035C1V1 vs 199D475X9035CZV1
199D475X9035C2B1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D475X9035C1V1 vs 199D475X9035C2B1E3

Related Parts for 199D475X9035C1V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 199D475X9035C1V1 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 199D475X9035C1V1 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 199D475X9035C1V1 would you like to use for your alert(s)?
  • Please alert me when 199D475X9035C1V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 199D475X9035C1V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 199D475X9035C1V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 199D475X9035C1V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 199D475X9035C1V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 199D475X9035C1V1 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: