Part Details for 19TR2A24 by CML Innovative Technologies
Overview of 19TR2A24 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19TR2A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70465118
|
RS | Panel Mount Indicator 8mm prominent, exterior bezel 24VDC red/green/yellow | CML Innovative Technologies 19TR2A24 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $5.1400 | RFQ |
Part Details for 19TR2A24
19TR2A24 CAD Models
19TR2A24 Part Data Attributes
|
19TR2A24
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19TR2A24
CML Innovative Technologies
Triple Color LED, Red/yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 10.0/30.0/20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19TR2A24
This table gives cross-reference parts and alternative options found for 19TR2A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19TR2A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19TR0I24 | Triple Color LED, Red/yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 19TR2A24 vs 19TR0I24 |
19TR1I12 | Triple Color LED, Red/yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 19TR2A24 vs 19TR1I12 |
19TR0A24 | Triple Color LED, Red/yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 19TR2A24 vs 19TR0A24 |
19TR1A12 | Triple Color LED, Red/yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 19TR2A24 vs 19TR1A12 |