Part Details for 1C4148GB-R by Sensitron Semiconductors
Overview of 1C4148GB-R by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1C4148GB-R
1C4148GB-R CAD Models
1C4148GB-R Part Data Attributes
|
1C4148GB-R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C4148GB-R
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C4148GB-R
This table gives cross-reference parts and alternative options found for 1C4148GB-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C4148GB-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19-B0RFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | 1C4148GB-R vs BAS19-B0RFG |
BAS19W-B0RFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1C4148GB-R vs BAS19W-B0RFG |
1N914WT | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | 1C4148GB-R vs 1N914WT |
BAV19WTR | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | 1C4148GB-R vs BAV19WTR |
BAS19WRFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1C4148GB-R vs BAS19WRFG |
1C4148BB | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | 1C4148GB-R vs 1C4148BB |
MMDL914-TP-HF | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1C4148GB-R vs MMDL914-TP-HF |
MMBD4148-B0RFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1C4148GB-R vs MMBD4148-B0RFG |
BAS19W-H | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1C4148GB-R vs BAS19W-H |
1C4148GG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | 1C4148GB-R vs 1C4148GG |