Part Details for BAS19-B0RFG by Taiwan Semiconductor
Overview of BAS19-B0RFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS19-B0RFG
BAS19-B0RFG CAD Models
BAS19-B0RFG Part Data Attributes:
|
BAS19-B0RFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS19-B0RFG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS19-B0RFG
This table gives cross-reference parts and alternative options found for BAS19-B0RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19-B0RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C4148GB-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | BAS19-B0RFG vs 1C4148GB-R |
BAS19W-M0RVG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | BAS19-B0RFG vs BAS19W-M0RVG |
1N4148W-G | Rectifier Diode, | Comchip Technology Corporation Ltd | BAS19-B0RFG vs 1N4148W-G |
BAS19RFG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS19-B0RFG vs BAS19RFG |
BAS19WRVG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | BAS19-B0RFG vs BAS19WRVG |
1C4148GB | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | BAS19-B0RFG vs 1C4148GB |
NSD914X-T1-LF | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS19-B0RFG vs NSD914X-T1-LF |
BAV101 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM) | Microsemi Corporation | BAS19-B0RFG vs BAV101 |
1C4148GG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | BAS19-B0RFG vs 1C4148GG |
1SS400RKG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAS19-B0RFG vs 1SS400RKG |