Part Details for 1C5822AG by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 1C5822AG by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 1C5822AG
1C5822AG CAD Models
1C5822AG Part Data Attributes:
|
1C5822AG
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1C5822AG
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C5822AG
This table gives cross-reference parts and alternative options found for 1C5822AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C5822AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-40MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1C5822AG vs CMSH3-40MTIN/LEAD |
SB340G-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | 1C5822AG vs SB340G-CA2-R |
1C5822BG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1C5822AG vs 1C5822BG |
SH34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1C5822AG vs SH34B |
SS34F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1C5822AG vs SS34F-HF |
SS34LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1C5822AG vs SS34LHRQ |
FM3L40-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | 1C5822AG vs FM3L40-BS |
FM340F-W | Rectifier Diode, | Rectron Semiconductor | 1C5822AG vs FM340F-W |
SS34F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1C5822AG vs SS34F |
SS34B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | 1C5822AG vs SS34B |