Part Details for SB340G-CA2-R by Unisonic Technologies Co Ltd
Overview of SB340G-CA2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB340G-CA2-R
SB340G-CA2-R CAD Models
SB340G-CA2-R Part Data Attributes
|
SB340G-CA2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB340G-CA2-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.62 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SB340G-CA2-R
This table gives cross-reference parts and alternative options found for SB340G-CA2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB340G-CA2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5822AGK | Rectifier Diode, | Sensitron Semiconductors | SB340G-CA2-R vs 1C5822AGK |
1C5822GG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SB340G-CA2-R vs 1C5822GG |
SL34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB340G-CA2-R vs SL34B |
SMD34PL-TP | Rectifier Diode, | Micro Commercial Components | SB340G-CA2-R vs SMD34PL-TP |
RB051LAM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | SB340G-CA2-R vs RB051LAM-40TR |
1C5822GB | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SB340G-CA2-R vs 1C5822GB |
SS34LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SB340G-CA2-R vs SS34LRHG |
TSCDA34 | Rectifier Diode, | Taitron Components Inc | SB340G-CA2-R vs TSCDA34 |
SS34LR2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SB340G-CA2-R vs SS34LR2 |
FM340F-HF-W | Rectifier Diode, | Rectron Semiconductor | SB340G-CA2-R vs FM340F-HF-W |