-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7235
|
Newark | Cap, Tant, Polymer, 150Uf, 16V, Case D, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D2, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 1CTQC15173F1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9560 / $1.7300 | Buy Now |
DISTI #
80Y3941
|
Newark | Poscap, Tqc Series Rohs Compliant: Yes |Panasonic 1CTQC15173F1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8040 / $0.9490 | Buy Now |
DISTI #
P19790CT-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24817 In Stock |
|
$0.7550 / $1.4600 | Buy Now |
DISTI #
1CTQC15173F1
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, D2, 70 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 1CTQC15173F1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7731 / $0.8754 | Buy Now |
DISTI #
667-1CTQC15173F1
|
Mouser Electronics | Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm RoHS: Compliant | 19622 |
|
$0.7620 / $1.7900 | Buy Now |
DISTI #
V72:2272_16513111
|
Arrow Electronics | Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1085 |
|
$0.7746 / $1.1749 | Buy Now |
|
Future Electronics | TQC Series 2917 150 uF 16 V ±20% Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3088 In Stock |
|
$0.6930 / $0.7660 | Buy Now |
DISTI #
59821590
|
Verical | Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2139 | Americas - 3000 |
|
$1.0145 | Buy Now |
DISTI #
62506620
|
Verical | Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2213 | Americas - 1085 |
|
$0.7746 / $1.1749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1CTQC15173F1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1CTQC15173F1
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 1CTQC15173F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CTQC15173F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V157M016ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 1CTQC15173F1 vs T521V157M016ATE040 |
T521V157M016ATK070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 1CTQC15173F1 vs T521V157M016ATK070 |
T521V157M016ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 1CTQC15173F1 vs T521V157M016ATE070 |
T521V157M016ATE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 1CTQC15173F1 vs T521V157M016ATE100 |
T521V157M016ATE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 1CTQC15173F1 vs T521V157M016ATE050 |
T521V157M016ATK050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 1CTQC15173F1 vs T521V157M016ATK050 |