Part Details for 1EHGS1-2 by TE Connectivity
Overview of 1EHGS1-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1EHGS1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1609988-1
|
Avnet Americas | PWR ENTRY MOD EMI/RFI FLTRED M 3 POS - Bulk (Alt: 1609988-1) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$15.1984 / $18.2896 | Buy Now |
DISTI #
592-1EHGS1-2
|
Mouser Electronics | AC Power Entry Modules 1EHGS1-2=F8229 RoHS: Compliant | 0 |
|
$18.8600 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Fuse ST 1 Port RoHS: Compliant |
72 Partner Stock |
|
$19.8400 / $34.0400 | Buy Now |
DISTI #
69824578
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Fuse ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 72 |
|
$17.4100 / $18.4300 | Buy Now |
DISTI #
COR1EHGS1-2
|
Interstate Connecting Components | 1EHGS1-2=F8229 | 0 |
|
Buy Now | |
DISTI #
000000000003497558
|
Sager | AC Power Entry Modules 1EHGS1-2=F8229 Min Qty: 108 | 0 |
|
$15.1000 / $17.8900 | Buy Now |
DISTI #
C1S114412007909
|
Chip1Stop | Power Entry Modules RoHS: Compliant | 72 |
|
$18.4000 / $20.9000 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact Fuse ST 1 Port RoHS: Compliant |
72 Partner Stock |
|
$19.8400 / $34.0400 | Buy Now |
Part Details for 1EHGS1-2
1EHGS1-2 CAD Models
1EHGS1-2 Part Data Attributes
|
1EHGS1-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EHGS1-2
TE Connectivity
1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 1EHGS1-2
This table gives cross-reference parts and alternative options found for 1EHGS1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EHGS1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-6609940-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1EHGS1-2 vs 9-6609940-3 |
PM000SMXE | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1EHGS1-2 vs PM000SMXE |
1-6609006-3 | Mains Power Connector, 115/230VAC | TE Connectivity | 1EHGS1-2 vs 1-6609006-3 |
6609115-7 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 1EHGS1-2 vs 6609115-7 |
1-6609101-0 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1EHGS1-2 vs 1-6609101-0 |
1-6609115-8 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 1EHGS1-2 vs 1-6609115-8 |
4-6609987-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1EHGS1-2 vs 4-6609987-7 |
1-6609114-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1EHGS1-2 vs 1-6609114-4 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1EHGS1-2 vs 10EAH1 |
6609107-7 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1EHGS1-2 vs 6609107-7 |