Part Details for 1KSMB12CAH by Taiwan Semiconductor
Overview of 1KSMB12CAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB12CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1KSMB12CAHTR-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1716 / $0.1892 | Buy Now |
DISTI #
1KSMB12CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 10.2V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1KSMB12CAH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1686 / $0.1873 | Buy Now |
DISTI #
821-1KSMB12CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000W, 12V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1710 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1738 | Buy Now |
Part Details for 1KSMB12CAH
1KSMB12CAH CAD Models
1KSMB12CAH Part Data Attributes:
|
1KSMB12CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB12CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB12CAH
This table gives cross-reference parts and alternative options found for 1KSMB12CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB12CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB12CAHR4G | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAH vs 1KSMB12CAHR4G |
1KSMB12CATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB12CAH vs 1KSMB12CATGHE3TRTS |
1KSMB12CAR5G | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAH vs 1KSMB12CAR5G |
1KSMB12CA | Transient Suppressor, | Rectron Semiconductor | 1KSMB12CAH vs 1KSMB12CA |
1KSMB12CAR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB12CAH vs 1KSMB12CAR5 |
1KSMB12CA-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB12CAH vs 1KSMB12CA-W |
SMB10J10CAHR4G | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAH vs SMB10J10CAHR4G |
1KSMB12C | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB12CAH vs 1KSMB12C |
1KSMB12CAHR5G | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAH vs 1KSMB12CAHR5G |
1KSMB12CATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB12CAH vs 1KSMB12CATGTRTS |