Part Details for 1KSMB20 by Littelfuse Inc
Overview of 1KSMB20 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1KSMB20
1KSMB20 CAD Models
1KSMB20 Part Data Attributes:
|
1KSMB20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB20
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1KSMB20
This table gives cross-reference parts and alternative options found for 1KSMB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.0SMB20A | Trans Voltage Suppressor Diode, 1000W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | 1KSMB20 vs 1.0SMB20A |
1KSMB20ATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB20 vs 1KSMB20ATGTRTS |
1KSMB20AHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB20 vs 1KSMB20AHM4 |
1KSMB20AR5G | Trans Voltage Suppressor Diode, 1000W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB20 vs 1KSMB20AR5G |
1KSMB20A | Transient Suppressor, | Rectron Semiconductor | 1KSMB20 vs 1KSMB20A |
1KSMB20ATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB20 vs 1KSMB20ATGHE3TRTS |
1KSMB20A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB20 vs 1KSMB20A-T |
1KSMB20ATGHE3TRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB20 vs 1KSMB20ATGHE3TRTB |
SMB10J17AHR4G | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB20 vs SMB10J17AHR4G |
1KSMB20A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB20 vs 1KSMB20A-W |