There are no models available for this part yet.
Overview of 1KSMB43CA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1KSMB43CA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK9565
|
Newark | Tvs Diode, Bidir, 36.8V, Do-214Aa Rohs Compliant: Yes |Littelfuse 1KSMB43CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 801 |
|
$0.3150 / $0.6270 | Buy Now | |
DISTI #
01P9630
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB43CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now | |
DISTI #
1KSMB43CACT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13423 In Stock |
|
$0.2095 / $0.6400 | Buy Now | |
DISTI #
576-1KSMB43CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43V 1KW 5% BiDirectional RoHS: Compliant | 16910 |
|
$0.2090 / $0.4900 | Buy Now | |
Future Electronics | 1KSMB Series 43 V 1 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now | ||
Future Electronics | 1KSMB Series 43 V 1 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now | ||
DISTI #
1KSMB43CA
|
TTI | ESD Protection Diodes / TVS Diodes 43V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2100 / $0.2140 | Buy Now | |
DISTI #
1KSMB43CA-LF
|
TME | Diode: TVS, 1kW, 43V, 16.9A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 | 0 |
|
$0.3060 / $0.8750 | RFQ | |
LCSC | 16.9A 1kW 59.3V 40.9V Bidirectional 36.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 2 |
|
$0.2607 / $0.4681 | Buy Now | ||
Ozdisan Elektronik | DIODE TVS 1000W 36.8V DO214AA (SMB) SMT T&R | 0 |
|
$0.4115 / $0.4732 | RFQ |
CAD Models for 1KSMB43CA by Littelfuse Inc
Part Data Attributes for 1KSMB43CA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
45.2 V
|
Breakdown Voltage-Min
|
40.9 V
|
Breakdown Voltage-Nom
|
43 V
|
Clamping Voltage-Max
|
59.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
36.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for 1KSMB43CA
This table gives cross-reference parts and alternative options found for 1KSMB43CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB43CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB43CAHR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB43CA vs 1KSMB43CAHR5 |
1KSMB43CATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB43CA vs 1KSMB43CATGTRTS |
1KSMB43CATGHE3TRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB43CA vs 1KSMB43CATGHE3TRTB |
1KSMB43CAH | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CA vs 1KSMB43CAH |
1.0SMB43CA | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | 1KSMB43CA vs 1.0SMB43CA |
1KSMB43CAHR4G | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CA vs 1KSMB43CAHR4G |
1KSMB43CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB43CA vs 1KSMB43CA-T |
SMB10J36CAHR4G | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CA vs SMB10J36CAHR4G |
SMB10J36CAHM4G | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CA vs SMB10J36CAHM4G |
1KSMB43CA | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43CA vs 1KSMB43CA |
Related Parts for 1KSMB43CA
-
15KPA85CATransient Suppressors
-
BZT52C6V8-7-FZener Diodes
-
B340LA-13-FRectifier Diodes
-
MINISMDC014F-2Non-linear Resistors
-
C0402C272K5RACTUFixed Capacitors
-
MMSF3P02HDR2GPower Field-Effect Transistors
-
CRCW06030000Z0EAFixed Resistors
-
170M1370Electric Fuses
-
503398-1892Headers and Edge Type Connectors