1M1401B
Description: Variable Capacitance Diode, 550pF C(T),

Overview of 1M1401B by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1M1401B by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1M1401B by International Semiconductor Inc

1M1401B
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Breakdown Voltage-Min
12 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
14
Diode Capacitance-Nom
550 pF
Diode Type
VARIABLE CAPACITANCE DIODE
Number of Elements
1
Quality Factor-Min
200
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. 1M1401B
    International Semiconductor Inc
    Variable Capacitance Diode, 550pF C(T),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1M1401B by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1M1401B by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1M1401B would you like to use for your alert(s)?
  • Please alert me when 1M1401B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1M1401B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1M1401B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1M1401B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1M1401B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1M1401B by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: