Part Details for 1N1183A by International Rectifier
Results Overview of 1N1183A by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N1183A Information
1N1183A by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N1183A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 73 |
|
$5.3930 / $8.6288 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE,50V V(RRM),DO-203AB | 85 |
|
$2.7000 / $3.6000 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE,50V V(RRM),DO-203AB | 39 |
|
$7.7659 / $11.5050 | Buy Now |
US Tariff Estimator: 1N1183A by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N1183A
1N1183A Part Data Attributes
|
|
1N1183A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N1183A
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 40A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-5 | |
| Package Description | Do-5, 1 Pin | |
| Pin Count | 1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-203AB | |
| JESD-30 Code | O-MUPM-D1 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 800 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 200 °C | |
| Output Current-Max | 40 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |