1N1192
Description: Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon

Overview of 1N1192 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N1192 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N1192 by Advanced Semiconductor Inc

1N1192
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
190 °C
Output Current-Max
25 A
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Want to compare parts?
  1. 1N1192
    Advanced Semiconductor Inc
    Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon
    VS

Alternate Parts for 1N1192

This table gives cross-reference parts and alternative options found for 1N1192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N1192 20A, SILICON, RECTIFIER DIODE, DO-5, CASE 42A, 1 PIN Motorola Mobility LLC 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, STR-1/4 Crimson Semiconductor Inc 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon Central Semiconductor Corp 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon Semicon Components Inc 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, STR-1/4, 2 PIN International Devices Inc 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon Electronic Transistors Corp 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, STR-1/4, 2 PIN Hi-Tron Semiconductor Corp 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-5, CASE 42A, 1 PIN Motorola Semiconductor Products 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 18A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Powerex Power Semiconductors 1N1192 vs 1N1192
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon General Transistor Corp 1N1192 vs 1N1192
Part Number Description Manufacturer Compare
1N1192R Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N1192 vs 1N1192R
1N1192 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon Semicon Components Inc 1N1192 vs 1N1192
1N249AR Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N1192 vs 1N249AR
1N1435 Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, Semicon Components Inc 1N1192 vs 1N1435
40HF10 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N1192 vs 40HF10
1N1184 Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N1192 vs 1N1184
1N1184A Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Solid State Devices Inc (SSDI) 1N1192 vs 1N1184A
1N1184 40A, 100V, SILICON, RECTIFIER DIODE STMicroelectronics 1N1192 vs 1N1184
1N249 Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N1192 vs 1N249
1N249R Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-5, Semitronics Corp 1N1192 vs 1N249R

Related Parts for 1N1192

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N1192 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N1192 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N1192 would you like to use for your alert(s)?
  • Please alert me when 1N1192 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N1192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N1192 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N1192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N1192.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N1192 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: