Part Details for 1N1192 by General Transistor Corp
Overview of 1N1192 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1192
1N1192 CAD Models
1N1192 Part Data Attributes
|
1N1192
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
1N1192
General Transistor Corp
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 25 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N1192
This table gives cross-reference parts and alternative options found for 1N1192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1192 | 20A, SILICON, RECTIFIER DIODE, DO-5, CASE 42A, 1 PIN | Motorola Mobility LLC | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, STR-1/4 | Crimson Semiconductor Inc | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Central Semiconductor Corp | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Semicon Components Inc | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, STR-1/4, 2 PIN | International Devices Inc | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Electronic Transistors Corp | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Advanced Semiconductor Inc | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, STR-1/4, 2 PIN | Hi-Tron Semiconductor Corp | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-5, CASE 42A, 1 PIN | Motorola Semiconductor Products | 1N1192 vs 1N1192 |
1N1192 | Rectifier Diode, 1 Phase, 1 Element, 18A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Powerex Power Semiconductors | 1N1192 vs 1N1192 |