Part Details for 1N1204APBF by Vishay Intertechnologies
Overview of 1N1204APBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1N1204APBF
1N1204APBF CAD Models
1N1204APBF Part Data Attributes
|
1N1204APBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N1204APBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N1204APBF
This table gives cross-reference parts and alternative options found for 1N1204APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1204APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N1204AE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | 1N1204APBF vs JANTXV1N1204AE3 |
1N1204A | 400V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 1N1204APBF vs 1N1204A |
1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, METAL PACKAGE-1 | SEMIKRON | 1N1204APBF vs 1N1204A |
JANTXV1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N1204APBF vs JANTXV1N1204A |
JANTX1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1204APBF vs JANTX1N1204A |
JAN1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N1204APBF vs JAN1N1204A |
1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN | Vishay Intertechnologies | 1N1204APBF vs 1N1204A |
JANTXV1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, | Semicon Components Inc | 1N1204APBF vs JANTXV1N1204A |
JAN1N1204A | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, | Semicon Components Inc | 1N1204APBF vs JAN1N1204A |
1N1204A | 12 A, 400 V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | 1N1204APBF vs 1N1204A |