JANTXV1N1204AE3
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN

Overview of JANTXV1N1204AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

CAD Models for JANTXV1N1204AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N1204AE3 by Microsemi Corporation

JANTXV1N1204AE3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.3 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/260G
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JANTXV1N1204AE3
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN
    VS

Alternate Parts for JANTXV1N1204AE3

This table gives cross-reference parts and alternative options found for JANTXV1N1204AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N1204AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N1204A 400V 12A Silicon Standard Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc JANTXV1N1204AE3 vs 1N1204A
1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, METAL PACKAGE-1 SEMIKRON JANTXV1N1204AE3 vs 1N1204A
JANTXV1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp JANTXV1N1204AE3 vs JANTXV1N1204A
JANTX1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTXV1N1204AE3 vs JANTX1N1204A
JAN1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp JANTXV1N1204AE3 vs JAN1N1204A
1N1204APBF Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Intertechnologies JANTXV1N1204AE3 vs 1N1204APBF
1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN Vishay Intertechnologies JANTXV1N1204AE3 vs 1N1204A
JANTXV1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, Semicon Components Inc JANTXV1N1204AE3 vs JANTXV1N1204A
JAN1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, Semicon Components Inc JANTXV1N1204AE3 vs JAN1N1204A
1N1204A 12 A, 400 V, SILICON, RECTIFIER DIODE, DO-203AA Motorola Mobility LLC JANTXV1N1204AE3 vs 1N1204A
Part Number Description Manufacturer Compare
1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, METAL PACKAGE-1 SEMIKRON JANTXV1N1204AE3 vs 1N1204A
1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTXV1N1204AE3 vs 1N1204A
1N1204A Diode Switching 400V 12A 2-Pin DO-4 New Jersey Semiconductor Products Inc JANTXV1N1204AE3 vs 1N1204A
1N1204A 12 A, 400 V, SILICON, RECTIFIER DIODE, DO-203AA Motorola Mobility LLC JANTXV1N1204AE3 vs 1N1204A
JAN1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp JANTXV1N1204AE3 vs JAN1N1204A
JAN1N1204AE3 Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Microsemi Corporation JANTXV1N1204AE3 vs JAN1N1204AE3
1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN Vishay Intertechnologies JANTXV1N1204AE3 vs 1N1204A
JANTXV1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, Semicon Components Inc JANTXV1N1204AE3 vs JANTXV1N1204A
JANTXV1N1204A Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN Semitronics Corp JANTXV1N1204AE3 vs JANTXV1N1204A
PBY274 Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, METAL PACKAGE-1 SEMIKRON JANTXV1N1204AE3 vs PBY274

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N1204AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N1204AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N1204AE3 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N1204AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N1204AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N1204AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N1204AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N1204AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N1204AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: