Part Details for 1N194A by Semitronics Corp
Overview of 1N194A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N194A
1N194A CAD Models
1N194A Part Data Attributes
|
1N194A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N194A
Semitronics Corp
Rectifier Diode, 1 Element, 0.03A, 40V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.03 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N194A
This table gives cross-reference parts and alternative options found for 1N194A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N194A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751V-40F2 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N194A vs RB751V-40F2 |
RB751V-40-D0RRG | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N194A vs RB751V-40-D0RRG |
RB751SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | 1N194A vs RB751SM-40FH |
RB751V40L-CB2-R | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | Unisonic Technologies Co Ltd | 1N194A vs RB751V40L-CB2-R |
FM751V-FL-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N194A vs FM751V-FL-H |
RB751CS-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ULTRA SMALL, VMN2, 2 PIN | ROHM Semiconductor | 1N194A vs RB751CS-40 |
S-LRB751BS-40T5G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1N194A vs S-LRB751BS-40T5G |
SCS751S | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N194A vs SCS751S |
RB751S-40FH | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | 1N194A vs RB751S-40FH |
FM751V-FL | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N194A vs FM751V-FL |