Part Details for 1N21EM by Micrometrics Inc
Overview of 1N21EM by Micrometrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N21EM
1N21EM CAD Models
1N21EM Part Data Attributes
|
1N21EM
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
1N21EM
Micrometrics Inc
Mixer Diode, 450ohm Z(V) Max, 7dB Noise Figure, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 450 Ω | |
Impedance-Min | 350 Ω | |
Noise Figure-Max | 7 dB | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO |