-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X5001
|
Newark | Diode Germanium Piv=100V Io=40Ma Do-7 Case Am/Fm + Tv-If Applications Rohs Compliant: Yes |Nte Electronics 1N270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-1N270-ND
|
DigiKey | DIODE GEN PURP 100V 40MA DO7 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
720 In Stock |
|
$1.1800 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RF - Pin Diode - Single - 100 V - DO 7 - 2 Pin - 0.8 pF RoHS: Compliant |
742 In Stock |
|
$1.2000 / $1.8400 | Buy Now |
DISTI #
51652802
|
Verical | Germanium Diode Optimized for Radio Frequency Response RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1502 | Americas - 725 |
|
$1.6510 / $2.3920 | Buy Now |
|
Master Electronics | RF - Pin Diode - Single - 100 V - DO 7 - 2 Pin - 0.8 pF RoHS: Compliant |
742 In Stock |
|
$1.2000 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N270
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N270
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N270X | Rectifier Diode, 1 Element, 100V V(RRM), Germanium | Microsemi Corporation | 1N270 vs 1N270X |
1N270-TP | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270 vs 1N270-TP |
1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N270 vs 1N270 |
1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N270 vs 1N270 |
JANTX1N270 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, | Bkc Semiconductors Inc | 1N270 vs JANTX1N270 |
1N270 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | 1N270 vs 1N270 |
1N270 | Rectifier Diode, 4 Element, 0.06A, Germanium, PLASTIC, CASE ER-4, 8 PIN | Transitron Electronic Corp | 1N270 vs 1N270 |
1N270 | Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N270 vs 1N270 |
JANTX1N270 | Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Germanium, | Defense Logistics Agency | 1N270 vs JANTX1N270 |
1N270E3 | Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 | Microsemi Corporation | 1N270 vs 1N270E3 |