1N270E3
Microsemi Corporation
Description: Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2

Overview of 1N270E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N270E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N270E3 by Microsemi Corporation

1N270E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
GOLD BOND
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
GERMANIUM
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.04 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.08 W
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N270E3
    Microsemi Corporation
    Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N270E3

This table gives cross-reference parts and alternative options found for 1N270E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N270E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N270 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, Bkc Semiconductors Inc 1N270E3 vs JANTX1N270
1N270 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N270E3 vs 1N270
1N270 Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 Microsemi Corporation 1N270E3 vs 1N270
1N270 Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN Micro Commercial Components 1N270E3 vs 1N270
Part Number Description Manufacturer Compare
1N270 Rectifier Diode, 4 Element, 0.06A, Germanium, PLASTIC, CASE ER-4, 8 PIN Transitron Electronic Corp 1N270E3 vs 1N270
JAN1N270X Rectifier Diode, 1 Element, 100V V(RRM), Germanium, Microsemi Corporation 1N270E3 vs JAN1N270X
1N270 Rectifier Diode, NTE Electronics Inc 1N270E3 vs 1N270
JANTX1N270 Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Germanium, Defense Logistics Agency 1N270E3 vs JANTX1N270
1N270R Rectifier Diode, 1 Element, 100V V(RRM), Germanium Microsemi Corporation 1N270E3 vs 1N270R
JANTX1N270 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Germanium, Bkc Semiconductors Inc 1N270E3 vs JANTX1N270
JANTXV1N270R Rectifier Diode, 1 Element, 100V V(RRM), Germanium, Microsemi Corporation 1N270E3 vs JANTXV1N270R
1N270 Rectifier Diode, 1 Element, 0.04A, Germanium, DO-7, DO-7, 2 PIN Micro Commercial Components 1N270E3 vs 1N270
1N270 Rectifier Diode, 1 Element, 0.04A, 100V V(RRM), Germanium, DO-7, GLASS PACKAGE-2 Microsemi Corporation 1N270E3 vs 1N270
1N270X Rectifier Diode, 1 Element, 100V V(RRM), Germanium Microsemi Corporation 1N270E3 vs 1N270X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N270E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N270E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N270E3 would you like to use for your alert(s)?
  • Please alert me when 1N270E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N270E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N270E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N270E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N270E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N270E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: