Datasheets
1N3026B-1 by:

Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1

Part Details for 1N3026B-1 by Microsemi Corporation

Overview of 1N3026B-1 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N3026B-1

1N3026B-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3026B-1 Part Data Attributes

1N3026B-1 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N3026B-1 Microsemi Corporation Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-41
Package Description HERMETIC SEALED, GLASS PACKAGE-1
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 14 mA

Alternate Parts for 1N3026B-1

This table gives cross-reference parts and alternative options found for 1N3026B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3026B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4746A 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 Renesas Electronics Corporation 1N3026B-1 vs 1N4746A
1N4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N3026B-1 vs 1N4746A
JANTXV1N3026B Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, Motorola Semiconductor Products 1N3026B-1 vs JANTXV1N3026B
1N4746AT26A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation 1N3026B-1 vs 1N4746AT26A
MSP1N4746APE3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N3026B-1 vs MSP1N4746APE3
1N4746AE3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N3026B-1 vs 1N4746AE3
1N4746A-T Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N3026B-1 vs 1N4746A-T
1N4746A-T3-LF Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N3026B-1 vs 1N4746A-T3-LF
1N4746ATA2 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N3026B-1 vs 1N4746ATA2
1N4746AG/TR Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N3026B-1 vs 1N4746AG/TR
Part Number Description Manufacturer Compare
1N4746A 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 Renesas Electronics Corporation 1N3026B-1 vs 1N4746A
1N4746AG Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N3026B-1 vs 1N4746AG
1N4746A-T3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N3026B-1 vs 1N4746A-T3
1N3026B Zener Diode, 17.95V V(Z), 6.4%, 1W, Silicon, Unidirectional, DO-13, Baneasa SA 1N3026B-1 vs 1N3026B
1N4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N3026B-1 vs 1N4746A
BZV85-C18,133 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N3026B-1 vs BZV85-C18,133
JANTXV1N3026BTR Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3026B-1 vs JANTXV1N3026BTR
1N4746A-T3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N3026B-1 vs 1N4746A-T3
MSP1N4746AGTR Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N3026B-1 vs MSP1N4746AGTR
JANTX1N3026B 18V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3026B-1 vs JANTX1N3026B

1N3026B-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3026B-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3026B-1 by Microsemi Corporation

  • Please alert me when 1N3026B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3026B-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3026B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3026B-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3026B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3026B-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: