Part Details for 1N3295A by International Rectifier
Overview of 1N3295A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N3295A
1N3295A CAD Models
1N3295A Part Data Attributes
|
1N3295A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N3295A
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, DO-205AA,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3295A
This table gives cross-reference parts and alternative options found for 1N3295A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3295A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4594 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-8, | Semitronics Corp | 1N3295A vs 1N4594 |
JAN1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N3295A vs JAN1N3295A |
S43100 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-8, DO-8, 1 PIN | Micro Commercial Components | 1N3295A vs S43100 |
1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N3295A vs 1N3295A |
1N4594E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3295A vs 1N4594E3 |
JANTXV1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N3295A vs JANTXV1N3295A |
S43100E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3295A vs S43100E3 |
1N4594 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N3295A vs 1N4594 |
JANTX1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N3295A vs JANTX1N3295A |
1N4594 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N3295A vs 1N4594 |