Part Details for 1N4594 by Powerex Power Semiconductors
Overview of 1N4594 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4594
1N4594 CAD Models
1N4594 Part Data Attributes
|
1N4594
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4594
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4594
This table gives cross-reference parts and alternative options found for 1N4594. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4594, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4594 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-8, | Semitronics Corp | 1N4594 vs 1N4594 |
JAN1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4594 vs JAN1N3295A |
S43100 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-8, DO-8, 1 PIN | Micro Commercial Components | 1N4594 vs S43100 |
1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, DO-205AA, | International Rectifier | 1N4594 vs 1N3295A |
1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4594 vs 1N3295A |
1N4594E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4594 vs 1N4594E3 |
JANTXV1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4594 vs JANTXV1N3295A |
S43100E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4594 vs S43100E3 |
1N4594 | Rectifier Diode, 1 Phase, 1 Element, 150A, 1000V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N4594 vs 1N4594 |
JANTX1N3295A | Rectifier Diode, 1 Phase, 1 Element, 100A, 1000V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4594 vs JANTX1N3295A |