Part Details for 1N34A by Bkc Semiconductors Inc
Overview of 1N34A by Bkc Semiconductors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 1N34A
1N34A CAD Models
1N34A Part Data Attributes
|
1N34A
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N34A
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.05A, 60V V(RRM), Germanium,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.08 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N34A
This table gives cross-reference parts and alternative options found for 1N34A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N34A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N34A | Rectifier Diode, 1 Element, 0.05A, 60V V(RRM), Germanium, DO-7 | International Semiconductor Inc | 1N34A vs 1N34A |
1N34ATR | Rectifier Diode, 1 Element, 0.05A, 75V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N34A vs 1N34ATR |
1N34A-BP | Rectifier Diode, 1 Element, 0.05A, Germanium, DO-7, DO-7, 2 PIN | Micro Commercial Components | 1N34A vs 1N34A-BP |
1N34A | Rectifier Diode, 1 Element, 0.05A, 75V V(RRM), Germanium, DO-7, | Central Semiconductor Corp | 1N34A vs 1N34A |
1N34ATRLEADFREE | Rectifier Diode, 1 Element, 0.05A, 75V V(RRM), Germanium, DO-7 | Central Semiconductor Corp | 1N34A vs 1N34ATRLEADFREE |