Part Details for 1N3595-1E3 by Microchip Technology Inc
Results Overview of 1N3595-1E3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3595-1E3 Information
1N3595-1E3 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N3595-1E3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ7951
|
Newark | 125V 500Mw 500Ma Lead-Free Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N3595-1E3 RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.6800 | Buy Now |
|
DISTI #
1N3595-1E3-ND
|
DigiKey | DIODE STD 125V 150MA DO204AH Min Qty: 305 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6800 | Buy Now |
|
DISTI #
1N3595-1E3
|
Avnet Americas | - Tape and Reel (Alt: 1N3595-1E3) COO: Philippines (the) RoHS: Compliant Min Qty: 305 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5728 / $2.6264 | Buy Now |
|
DISTI #
494-1N3595-1E3
|
Mouser Electronics | Rectifiers 125V 500mW 500mA Lead-Free Signal or Computer Diode RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
DISTI #
1N3595-1E3
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$2.8800 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $4.0800 | Buy Now |
|
|
NAC | 125V 500mW 500mA Lead-Free Signal or Computer Diode. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 121 Package Multiple: 1 | 0 |
|
$2.5100 / $3.0300 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8200 / $4.0800 | Buy Now |
US Tariff Estimator: 1N3595-1E3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N3595-1E3
1N3595-1E3 Part Data Attributes
|
|
1N3595-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3595-1E3
Microchip Technology Inc
Signal or Computer Diode _ DO-35
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Glass Package-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Metallurgically Bonded | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.5 W | |
| Reference Standard | Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 125 V | |
| Reverse Recovery Time-Max | 3 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for 1N3595-1E3
This table gives cross-reference parts and alternative options found for 1N3595-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3595-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N3595-1 | Microchip Technology Inc | $3.0209 | Signal or Computer Diode _ DO-35 | 1N3595-1E3 vs 1N3595-1 |