Diodes
1N3673APBF
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of 1N3673APBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3673APBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3673APBF by International Rectifier

1N3673APBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 1N3673APBF
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for 1N3673APBF

This table gives cross-reference parts and alternative options found for 1N3673APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3673APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon Semicon Components Inc 1N3673APBF vs 1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon Semicon Components Inc 1N3673APBF vs JANTX1N3673A
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4 Micro Commercial Components 1N3673APBF vs 1N3673A
1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 1N3673APBF vs 1N3673A
JANTXV1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon Semicon Components Inc 1N3673APBF vs JANTXV1N3673A
JAN1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation 1N3673APBF vs JAN1N3673A
JANTXV1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation 1N3673APBF vs JANTXV1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation 1N3673APBF vs JANTX1N3673A
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 1N3673APBF vs JANTX1N3673A
Part Number Description Manufacturer Compare
30CPQ045PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 International Rectifier 1N3673APBF vs 30CPQ045PBF
1N5394G Rectifier Diode, DO-15, DO-15, 2 PIN Surge Components Inc 1N3673APBF vs 1N5394G
RO503D-02 Rectifier Diode, 1 Phase, 5A, Silicon, TO-220AB, TO-220FD, 3 PIN ROHM Semiconductor 1N3673APBF vs RO503D-02
PBYR3045PT DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode NXP Semiconductors 1N3673APBF vs PBYR3045PT
25CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors 1N3673APBF vs 25CTQ045
30CTQ045STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier 1N3673APBF vs 30CTQ045STRL
UF5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, Microsemi Corporation 1N3673APBF vs UF5402
MUR1610CT 8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC 1N3673APBF vs MUR1610CT
SK33-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 1N3673APBF vs SK33-G
12FL20 Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 1N3673APBF vs 12FL20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3673APBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3673APBF by International Rectifier

Select Manufacturer
Which Manufacturer of 1N3673APBF would you like to use for your alert(s)?
  • Please alert me when 1N3673APBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3673APBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3673APBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3673APBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3673APBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3673APBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: