| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBR3045PT | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD | PBYR3045PT vs MBR3045PT |
| MBR3045PT | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD | PBYR3045PT vs MBR3045PT |
| MBR3035PT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AD | PBYR3045PT vs MBR3035PT-G |
| MBR3045PT | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD | PBYR3045PT vs MBR3045PT |
| MBR3035PT | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AC | PBYR3045PT vs MBR3035PT |
| MBR3045PT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | PBYR3045PT vs MBR3045PT-G |
| MBR3035PT-C | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AD | PBYR3045PT vs MBR3035PT-C |
| MBR3035PT-S | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AD | PBYR3045PT vs MBR3035PT-S |
| MBR3045PT-S | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD | PBYR3045PT vs MBR3045PT-S |
| PBYR3035PT | NXP Semiconductors | Check for Price | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, Rectifier Diode | PBYR3045PT vs PBYR3035PT |
Part Details for PBYR3045PT by NXP Semiconductors
Results Overview of PBYR3045PT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBYR3045PT Information
PBYR3045PT by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
PBYR3045PT Part Data Attributes
|
|
PBYR3045PT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR3045PT
NXP Semiconductors
DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
| Part Life Cycle Code | Obsolete | |
| Package Description | R-Psfm-T3 | |
| Reach Compliance Code | Unknown | |
| Application | Power | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for PBYR3045PT
This table gives cross-reference parts and alternative options found for PBYR3045PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR3045PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.