Part Details for 1N3673AR by New Jersey Semiconductor Products Inc
Overview of 1N3673AR by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3673AR
1N3673AR CAD Models
1N3673AR Part Data Attributes
|
1N3673AR
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3673AR
New Jersey Semiconductor Products Inc
Diode Switching 1KV 22A 2-Pin DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-03 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3673AR
This table gives cross-reference parts and alternative options found for 1N3673AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3673AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3673AR vs JANTXV1N3673AR |
JANTX1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3673AR vs JANTX1N3673AR |
JANTX1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N3673AR vs JANTX1N3673AR |
1N3673A | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | 1N3673AR vs 1N3673A |
JANTXV1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N3673AR vs JANTXV1N3673AR |
1N3673AR | 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 1N3673AR vs 1N3673AR |
JAN1N3673AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N3673AR vs JAN1N3673AR |